


FH2400015 | |
|---|---|
DigiKey Part Number | FH2400015TR-ND - Tape & Reel (TR) FH2400015CT-ND - Cut Tape (CT) FH2400015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH2400015 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 25 | 14,20440 Kč | 355,11 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 13,05520 Kč | 1 305,52 Kč |
| 250 | 12,34624 Kč | 3 086,56 Kč |
| 500 | 11,83558 Kč | 5 917,79 Kč |
| 1 000 | 11,34616 Kč | 11 346,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,61187 Kč | 31 835,61 Kč |
| 6 000 | 10,17357 Kč | 61 041,42 Kč |
| 9 000 | 9,92578 Kč | 89 332,02 Kč |
| 15 000 | 9,62231 Kč | 144 334,65 Kč |
| 21 000 | 9,42763 Kč | 197 980,23 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |

