Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCX491TA | |
|---|---|
DigiKey Part Number | FCX491TR-ND - Tape & Reel (TR) FCX491CT-ND - Cut Tape (CT) FCX491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX491TA |
Description | TRANS NPN 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5824T100Q | Rohm Semiconductor | 47 | 2SC5824T100QCT-ND | 21,00000 Kč | Similar |
| 2SC5824T100R | Rohm Semiconductor | 224 | 2SC5824T100RCT-ND | 21,00000 Kč | Similar |
| 2STF1360 | STMicroelectronics | 0 | 497-5211-1-ND | 17,01000 Kč | Similar |
| BCX55,115 | Nexperia USA Inc. | 0 | 1727-6211-1-ND | 0,00000 Kč | Similar |
| BCX55,135 | Nexperia USA Inc. | 0 | BCX55,135-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 100 | 7,27580 Kč | 727,58 Kč |
| 500 | 5,56154 Kč | 2 780,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,00844 Kč | 5 008,44 Kč |
| 2 000 | 4,54271 Kč | 9 085,42 Kč |
| 3 000 | 4,30536 Kč | 12 916,08 Kč |
| 5 000 | 4,03846 Kč | 20 192,30 Kč |
| 7 000 | 3,88040 Kč | 27 162,80 Kč |
| 10 000 | 3,72673 Kč | 37 267,30 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |














