
DZTA92-13 | |
|---|---|
DigiKey Part Number | DZTA92DITR-ND - Tape & Reel (TR) DZTA92DICT-ND - Cut Tape (CT) DZTA92DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZTA92-13 |
Description | TRANS PNP 300V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP16T1G | onsemi | 1 589 | BSP16T1GOSCT-ND | 14,28000 Kč | Similar |
| MMJT350T1G | onsemi | 1 204 | MMJT350T1GOSCT-ND | 25,41000 Kč | Similar |
| NSVPZTA92T1G | onsemi | 556 | NSVPZTA92T1GOSCT-ND | 13,02000 Kč | Similar |
| PBHV9540Z,115 | Nexperia USA Inc. | 1 185 | 1727-5090-1-ND | 18,06000 Kč | Similar |
| PZTA92T1G | onsemi | 12 148 | PZTA92T1GOSCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 100 | 7,24010 Kč | 724,01 Kč |
| 500 | 5,53214 Kč | 2 766,07 Kč |
| 1 000 | 4,98157 Kč | 4 981,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,38497 Kč | 10 962,42 Kč |
| 5 000 | 4,01599 Kč | 20 079,95 Kč |
| 7 500 | 3,82796 Kč | 28 709,70 Kč |
| 12 500 | 3,61666 Kč | 45 208,25 Kč |
| 17 500 | 3,49152 Kč | 61 101,60 Kč |
| 25 000 | 3,36992 Kč | 84 248,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

