DXT651Q-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 47
Unit Price: 21,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53
Unit Price: 10,50000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT651Q-13

DigiKey Part Number
31-DXT651Q-13TR-ND - Tape & Reel (TR)
31-DXT651Q-13CT-ND - Cut Tape (CT)
31-DXT651Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT651Q-13
Description
TRANS NPN 60V 3A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,82700 Kč98,27 Kč
1006,32040 Kč632,04 Kč
5004,80518 Kč2 402,59 Kč
1 0004,31635 Kč4 316,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,78670 Kč9 466,75 Kč
5 0003,45904 Kč17 295,20 Kč
7 5003,29209 Kč24 690,67 Kč
12 5003,10444 Kč38 805,50 Kč
17 5002,99333 Kč52 383,27 Kč
25 0002,88531 Kč72 132,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč