
FCX491QTA | |
|---|---|
DigiKey Part Number | 31-FCX491QTATR-ND - Tape & Reel (TR) 31-FCX491QTACT-ND - Cut Tape (CT) 31-FCX491QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX491QTA |
Description | TRANS NPN 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 7,48790 Kč | 748,79 Kč |
| 500 | 5,72868 Kč | 2 864,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,16173 Kč | 5 161,73 Kč |
| 2 000 | 4,68424 Kč | 9 368,48 Kč |
| 3 000 | 4,44087 Kč | 13 322,61 Kč |
| 5 000 | 4,16726 Kč | 20 836,30 Kč |
| 7 000 | 4,00522 Kč | 28 036,54 Kč |
| 10 000 | 3,84767 Kč | 38 476,70 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


