N-Channel 100 V 41.2A (Tc) 1.4W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT10H025SK3-13

DigiKey Part Number
31-DMT10H025SK3-13TR-ND - Tape & Reel (TR)
31-DMT10H025SK3-13CT-ND - Cut Tape (CT)
31-DMT10H025SK3-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT10H025SK3-13
Description
MOSFET N-CH 100V 41.2A TO252 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 41.2A (Tc) 1.4W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
21.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1544 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
1.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Supplier Device Package
TO-252 (DPAK)
Rds On (Max) @ Id, Vgs
23mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD86326onsemi6 634FDD86326CT-ND66,74000 KčSimilar
NVD6824NLT4G-VF01onsemi56NVD6824NLT4G-VF01OSCT-ND53,18000 KčSimilar
In-Stock: 7 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1016,47600 Kč164,76 Kč
10010,83030 Kč1 083,03 Kč
5008,40394 Kč4 201,97 Kč
1 0007,62248 Kč7 622,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,77628 Kč16 940,70 Kč
5 0006,25323 Kč31 266,15 Kč
7 5005,98675 Kč44 900,62 Kč
12 5005,68743 Kč71 092,88 Kč
17 5005,51017 Kč96 427,97 Kč
25 0005,33795 Kč133 448,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč