42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD1IVN24-AX

DigiKey Part Number
1727-7620-2-ND - Tape & Reel (TR)
1727-7620-1-ND - Cut Tape (CT)
1727-7620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1IVN24-AX
Description
TVS DIODE 24VWM 42VC SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
14pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.5V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
42V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJSD24CW_R1_00001Panjit International Inc.783757-PJSD24CW_R1_00001CT-ND0,26000 KčSimilar
In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,02500 Kč40,25 Kč
1002,51520 Kč251,52 Kč
5001,85406 Kč927,03 Kč
1 0001,64008 Kč1 640,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36715 Kč4 101,45 Kč
6 0001,22943 Kč7 376,58 Kč
9 0001,15917 Kč10 432,53 Kč
15 0001,08018 Kč16 202,70 Kč
21 0001,03337 Kč21 700,77 Kč
30 0000,98785 Kč29 635,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč