
DMP610DL-7 | |
|---|---|
DigiKey Part Number | 31-DMP610DL-7TR-ND - Tape & Reel (TR) 31-DMP610DL-7CT-ND - Cut Tape (CT) 31-DMP610DL-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP610DL-7 |
Description | MOSFET BVDSS: 41V 60V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.56 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24.6 pF @ 25 V |
FET Type | Power Dissipation (Max) 310mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 100 | 1,70390 Kč | 170,39 Kč |
| 500 | 1,24258 Kč | 621,29 Kč |
| 1 000 | 1,09325 Kč | 1 093,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90242 Kč | 2 707,26 Kč |
| 6 000 | 0,80600 Kč | 4 836,00 Kč |
| 9 000 | 0,75678 Kč | 6 811,02 Kč |
| 15 000 | 0,70143 Kč | 10 521,45 Kč |
| 21 000 | 0,66862 Kč | 14 041,02 Kč |
| 30 000 | 0,63670 Kč | 19 101,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |










