
DMP6023LFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6023LFGQ-13TR-ND - Tape & Reel (TR) 31-DMP6023LFGQ-13CT-ND - Cut Tape (CT) 31-DMP6023LFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6023LFGQ-13 |
Description | MOSFET P-CH 60V 7.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP6023LFGQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 53.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2569 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6023LFGQ-7 | Diodes Incorporated | 12 036 | 31-DMP6023LFGQ-7CT-ND | 29,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 100 | 12,14100 Kč | 1 214,10 Kč |
| 500 | 9,46212 Kč | 4 731,06 Kč |
| 1 000 | 8,59910 Kč | 8 599,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,50315 Kč | 22 509,45 Kč |
| 6 000 | 6,95149 Kč | 41 708,94 Kč |
| 9 000 | 6,67050 Kč | 60 034,50 Kč |
| 15 000 | 6,35483 Kč | 95 322,45 Kč |
| 21 000 | 6,16797 Kč | 129 527,37 Kč |
| 30 000 | 6,07630 Kč | 182 289,00 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |









