


DMP3045LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3045LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMP3045LFVWQ-7CT-ND - Cut Tape (CT) 31-DMP3045LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3045LFVWQ-7 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.7A (Ta), 19.9A (Tc) 900mW (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 782 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 11,38800 Kč | 113,88 Kč |
| 100 | 7,37800 Kč | 737,80 Kč |
| 500 | 5,65318 Kč | 2 826,59 Kč |
| 1 000 | 5,09747 Kč | 5 097,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,49060 Kč | 8 981,20 Kč |
| 4 000 | 4,10865 Kč | 16 434,60 Kč |
| 6 000 | 3,91397 Kč | 23 483,82 Kč |
| 10 000 | 3,69526 Kč | 36 952,60 Kč |
| 14 000 | 3,56574 Kč | 49 920,36 Kč |
| 20 000 | 3,47062 Kč | 69 412,40 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |











