Current Sense Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM4073HWRJZ-REEL7

DigiKey Part Number
ADM4073HWRJZ-REEL7TR-ND - Tape & Reel (TR)
ADM4073HWRJZ-REEL7CT-ND - Cut Tape (CT)
ADM4073HWRJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM4073HWRJZ-REEL7
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADM4073HWRJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
40 µA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1055,45600 Kč554,56 Kč
2550,89920 Kč1 272,48 Kč
10045,88270 Kč4 588,27 Kč
25044,33516 Kč11 083,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,58143 Kč121 744,29 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč