P-Channel 30 V 11A (Ta), 35A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3018SFV-7

DigiKey Part Number
DMP3018SFV-7DITR-ND - Tape & Reel (TR)
DMP3018SFV-7DICT-ND - Cut Tape (CT)
DMP3018SFV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3018SFV-7
Description
MOSFET P-CH 30V 11A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta), 35A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2147 pF @ 15 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI3333-8 (Type UX)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 11.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1012,43000 Kč124,30 Kč
1008,06480 Kč806,48 Kč
5006,18700 Kč3 093,50 Kč
1 0005,58156 Kč5 581,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,07206 Kč10 144,12 Kč
4 0004,64337 Kč18 573,48 Kč
6 0004,42488 Kč26 549,28 Kč
10 0004,17940 Kč41 794,00 Kč
14 0004,03402 Kč56 476,28 Kč
20 0003,89273 Kč77 854,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč