
DMP3018SFV-13 | |
|---|---|
DigiKey Part Number | 31-DMP3018SFV-13TR-ND - Tape & Reel (TR) 31-DMP3018SFV-13CT-ND - Cut Tape (CT) 31-DMP3018SFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3018SFV-13 |
Description | MOSFET P-CH 30V 11A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 35A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2147 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 11.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,43000 Kč | 124,30 Kč |
| 100 | 8,06480 Kč | 806,48 Kč |
| 500 | 6,18700 Kč | 3 093,50 Kč |
| 1 000 | 5,58156 Kč | 5 581,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81234 Kč | 14 437,02 Kč |
| 6 000 | 4,42488 Kč | 26 549,28 Kč |
| 9 000 | 4,22750 Kč | 38 047,50 Kč |
| 15 000 | 4,00569 Kč | 60 085,35 Kč |
| 21 000 | 3,87438 Kč | 81 361,98 Kč |
| 30 000 | 3,74675 Kč | 112 402,50 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



