
DMP2160UW-7 | |
|---|---|
DigiKey Part Number | DMP2160UWDITR-ND - Tape & Reel (TR) DMP2160UWDICT-ND - Cut Tape (CT) DMP2160UWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2160UW-7 |
Description | MOSFET P-CH 20V 1.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2160UW-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 627 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 1.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3413_R1_00001 | Panjit International Inc. | 12 161 | 3757-PJA3413_R1_00001CT-ND | 0,20000 Kč | Similar |
| SI2301CDS-T1-E3 | Vishay Siliconix | 89 231 | SI2301CDS-T1-E3CT-ND | 0,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,63900 Kč | 363,90 Kč |
| 500 | 2,71294 Kč | 1 356,47 Kč |
| 1 000 | 2,41393 Kč | 2 413,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03310 Kč | 6 099,30 Kč |
| 6 000 | 1,84100 Kč | 11 046,00 Kč |
| 9 000 | 1,74304 Kč | 15 687,36 Kč |
| 15 000 | 1,63294 Kč | 24 494,10 Kč |
| 21 000 | 1,56772 Kč | 32 922,12 Kč |
| 30 000 | 1,50432 Kč | 45 129,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










