
DMP2120U-7 | |
|---|---|
DigiKey Part Number | DMP2120U-7DITR-ND - Tape & Reel (TR) DMP2120U-7DICT-ND - Cut Tape (CT) DMP2120U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2120U-7 |
Description | MOSFET P-CH 20V 3.8A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.8A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2120U-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 487 pF @ 20 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 62mOhm @ 4.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMV48XPAR | Nexperia USA Inc. | 0 | 1727-2308-1-ND | 0,00000 Kč | Similar |
| PMV50UPEVL | Nexperia USA Inc. | 0 | PMV50UPEVL-ND | 0,00000 Kč | Similar |
| PMV50XPR | Nexperia USA Inc. | 0 | 1727-2309-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,91030 Kč | 291,03 Kč |
| 500 | 2,15566 Kč | 1 077,83 Kč |
| 1 000 | 1,91103 Kč | 1 911,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59956 Kč | 4 798,68 Kč |
| 6 000 | 1,44239 Kč | 8 654,34 Kč |
| 9 000 | 1,36221 Kč | 12 259,89 Kč |
| 15 000 | 1,27209 Kč | 19 081,35 Kč |
| 21 000 | 1,21868 Kč | 25 592,28 Kč |
| 30 000 | 1,16677 Kč | 35 003,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











