Similar
Similar
Similar
Similar
Similar

PMV48XPAR | |
|---|---|
DigiKey Part Number | 1727-2308-2-ND - Tape & Reel (TR) 1727-2308-1-ND - Cut Tape (CT) 1727-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV48XPAR |
Description | MOSFET P-CH 20V 3.5A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 510mW (Ta), 4.15W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV48XPAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 4.15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,11250 Kč | 611,25 Kč |
| 500 | 4,63972 Kč | 2 319,86 Kč |
| 1 000 | 4,16474 Kč | 4 164,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56077 Kč | 10 682,31 Kč |
| 6 000 | 3,25637 Kč | 19 538,22 Kč |
| 9 000 | 3,10126 Kč | 27 911,34 Kč |
| 15 000 | 2,92695 Kč | 43 904,25 Kč |
| 21 000 | 2,82373 Kč | 59 298,33 Kč |
| 30 000 | 2,72341 Kč | 81 702,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











