
DMN313DLT-7 | |
|---|---|
DigiKey Part Number | DMN313DLT-7DITR-ND - Tape & Reel (TR) DMN313DLT-7DICT-ND - Cut Tape (CT) DMN313DLT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN313DLT-7 |
Description | MOSFET N-CH 30V 270MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 270mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | DMN313DLT-7 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 36.3 pF @ 5 V |
FET Type | Power Dissipation (Max) 280mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 10mA, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,57444 Kč | 787,22 Kč |
| 1 000 | 1,38923 Kč | 1 389,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15335 Kč | 3 460,05 Kč |
| 6 000 | 1,03426 Kč | 6 205,56 Kč |
| 9 000 | 0,97344 Kč | 8 760,96 Kč |
| 15 000 | 0,90510 Kč | 13 576,50 Kč |
| 21 000 | 0,86458 Kč | 18 156,18 Kč |
| 30 000 | 0,82519 Kč | 24 755,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











