PMV50UPEVL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 9 790
Unit Price: 14,49000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 45 125
Unit Price: 9,45000 Kč
Datasheet
P-Channel 20 V 3.7A (Ta) 500mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV50UPEVL

DigiKey Part Number
PMV50UPEVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMV50UPEVL
Description
MOSFET P-CH 20V 3.7A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 3.7A (Ta) 500mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV50UPEVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
66mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
24 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,79546 Kč17 954,60 Kč
20 0001,65001 Kč33 000,20 Kč
30 0001,57591 Kč47 277,30 Kč
50 0001,49267 Kč74 633,50 Kč
70 0001,44337 Kč101 035,90 Kč
100 0001,41999 Kč141 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,79546 Kč
Unit Price with VAT:2,17251 Kč