Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DMNH6012LK3-13 | |
|---|---|
DigiKey Part Number | DMNH6012LK3-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6012LK3-13 |
Description | MOSFET N-CH 60V 60A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 2W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1926 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 12mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMNH6012LK3Q-13 | Diodes Incorporated | 4 352 | DMNH6012LK3Q-13DICT-ND | 41,37000 Kč | Parametric Equivalent |
| AUIRFR2905ZTRL | Infineon Technologies | 0 | AUIRFR2905ZTRL-ND | 24,97383 Kč | Similar |
| FDD13AN06A0 | onsemi | 1 638 | FDD13AN06A0CT-ND | 57,11000 Kč | Similar |
| FDD13AN06A0-F085 | onsemi | 1 400 | FDD13AN06A0-F085CT-ND | 48,51000 Kč | Similar |
| FDD86581-F085 | onsemi | 9 775 | FDD86581-F085OSCT-ND | 38,22000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,37613 Kč | 28 440,33 Kč |
| Unit Price without VAT: | 11,37613 Kč |
|---|---|
| Unit Price with VAT: | 13,76512 Kč |







