N-Channel 60 V 80A (Tc) 2W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 80A (Tc) 2W (Ta) Surface Mount TO-252-3
TO-252-3

DMNH6012LK3Q-13

DigiKey Part Number
DMNH6012LK3Q-13DITR-ND - Tape & Reel (TR)
DMNH6012LK3Q-13DICT-ND - Cut Tape (CT)
DMNH6012LK3Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH6012LK3Q-13
Description
MOSFET N-CH 60V 80A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 2W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
35.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1926 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252-3
Rds On (Max) @ Id, Vgs
12mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 352
Factory Stock: 22 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1026,35200 Kč263,52 Kč
10017,71810 Kč1 771,81 Kč
50014,02036 Kč7 010,18 Kč
1 00012,83083 Kč12 830,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,54344 Kč28 858,60 Kč
5 00010,74795 Kč53 739,75 Kč
7 50010,34283 Kč77 571,22 Kč
12 5009,88781 Kč123 597,62 Kč
17 5009,85069 Kč172 387,08 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč