AUIRFR2905ZTRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 4 596
Unit Price: 30,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 11,37613 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 352
Unit Price: 41,37000 Kč
Datasheet

Similar


onsemi
In Stock: 6 408
Unit Price: 48,72000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 461
Unit Price: 24,35768 Kč
Datasheet
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFR2905ZTRL

DigiKey Part Number
AUIRFR2905ZTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRFR2905ZTRL
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AUIRFR2905ZTRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
110W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
14.5mOhm @ 36A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR2905ZTRPBFInfineon Technologies4 596IRFR2905ZPBFCT-ND30,03000 KčParametric Equivalent
DMNH6012LK3-13Diodes Incorporated0DMNH6012LK3-13-ND11,37613 KčSimilar
DMNH6012LK3Q-13Diodes Incorporated4 352DMNH6012LK3Q-13DICT-ND41,37000 KčSimilar
FDD5353onsemi6 408FDD5353CT-ND48,72000 KčSimilar
AUIRFR2905ZRochester Electronics, LLC3 4612156-AUIRFR2905Z-ND24,35768 KčParametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,97383 Kč74 921,49 Kč
Manufacturers Standard Package
Unit Price without VAT:24,97383 Kč
Unit Price with VAT:30,21833 Kč