IRFR2905ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4 352
Unit Price: 41,37000 Kč
Datasheet

Similar


onsemi
In Stock: 1 638
Unit Price: 57,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 490
Unit Price: 44,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 722
Unit Price: 44,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 197
Unit Price: 62,78000 Kč
Datasheet
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR2905ZPBF

DigiKey Part Number
IRFR2905ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFR2905ZPBF
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
55 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-252AA (DPAK)
Rds On (Max) @ Id, Vgs
14.5mOhm @ 36A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMNH6012LK3Q-13Diodes Incorporated4 352DMNH6012LK3Q-13DICT-ND41,37000 KčSimilar
FDD13AN06A0onsemi1 638FDD13AN06A0CT-ND57,11000 KčSimilar
STD60NF55LAT4STMicroelectronics7 490497-18737-1-ND44,52000 KčSimilar
STD60NF55LT4STMicroelectronics3 722497-15669-1-ND44,73000 KčSimilar
STD70N6F3STMicroelectronics2 197497-12240-1-ND62,78000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types