Parametric Equivalent
Similar

DMN6069SFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN6069SFGQ-7TR-ND - Tape & Reel (TR) 31-DMN6069SFGQ-7CT-ND - Cut Tape (CT) 31-DMN6069SFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6069SFGQ-7 |
Description | MOSFET N-CH 60V 18A POWERDI3333 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 2.4W Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 100 | 11,98780 Kč | 1 198,78 Kč |
| 500 | 9,33656 Kč | 4 668,28 Kč |
| 1 000 | 8,48298 Kč | 8 482,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,76496 Kč | 15 529,92 Kč |
| 4 000 | 7,16105 Kč | 28 644,20 Kč |
| 6 000 | 6,85340 Kč | 41 120,40 Kč |
| 10 000 | 6,50774 Kč | 65 077,40 Kč |
| 14 000 | 6,30312 Kč | 88 243,68 Kč |
| 20 000 | 6,10427 Kč | 122 085,40 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |












