Parametric Equivalent

DMN6069SFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6069SFGQ-13TR-ND - Tape & Reel (TR) 31-DMN6069SFGQ-13CT-ND - Cut Tape (CT) 31-DMN6069SFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6069SFGQ-13 |
Description | MOSFET N-CH 60V 18A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 2.4W Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 500 | 9,41592 Kč | 4 707,96 Kč |
| 1 000 | 8,55648 Kč | 8 556,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,46486 Kč | 22 394,58 Kč |
| 6 000 | 6,91538 Kč | 41 492,28 Kč |
| 9 000 | 6,63548 Kč | 59 719,32 Kč |
| 15 000 | 6,32108 Kč | 94 816,20 Kč |
| 21 000 | 6,13498 Kč | 128 834,58 Kč |
| 30 000 | 6,03955 Kč | 181 186,50 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


