
DMN601WK-7 | |
|---|---|
DigiKey Part Number | DMN601WKDITR-ND - Tape & Reel (TR) DMN601WKDICT-ND - Cut Tape (CT) DMN601WKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601WK-7 |
Description | MOSFET N-CH 60V 300MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25367 Kč | 3 761,01 Kč |
| 6 000 | 1,16554 Kč | 6 993,24 Kč |
| 9 000 | 1,09334 Kč | 9 840,06 Kč |
| 15 000 | 1,04153 Kč | 15 622,95 Kč |
| 21 000 | 1,02806 Kč | 21 589,26 Kč |
| 30 000 | 0,81501 Kč | 24 450,30 Kč |
| 150 000 | 0,76359 Kč | 114 538,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 100 | 1,43770 Kč | 143,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 2,08100 Kč | 20,81 Kč |
| 100 | 1,42100 Kč | 142,10 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |











