Parametric Equivalent
Parametric Equivalent

VLMKE3401-GS18 | |
|---|---|
DigiKey Part Number | 751-VLMKE3401-GS18TR-ND - Tape & Reel (TR) 751-VLMKE3401-GS18CT-ND - Cut Tape (CT) 751-VLMKE3401-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMKE3401-GS18 |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 588nm Yellow LED Indication - Discrete 1.9V Red, 2V Yellow 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMKE3401-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| 2 000 | 3,03453 Kč | 6 069,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,68690 Kč | 21 495,20 Kč |
| 16 000 | 2,55159 Kč | 40 825,44 Kč |
| 24 000 | 2,48222 Kč | 59 573,28 Kč |
| 40 000 | 2,40394 Kč | 96 157,60 Kč |
| 56 000 | 2,35739 Kč | 132 013,84 Kč |
| 80 000 | 2,31202 Kč | 184 961,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



