
BAT54S-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54S-G3-08TR-ND - Tape & Reel (TR) 112-BAT54S-G3-08CT-ND - Cut Tape (CT) 112-BAT54S-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-G3-08 |
Description | DIODE ARRAY SCHOTTKY 30V SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 500 | 3,19506 Kč | 1 597,53 Kč |
| 1 000 | 2,84985 Kč | 2 849,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41050 Kč | 7 231,50 Kč |
| 6 000 | 2,18897 Kč | 13 133,82 Kč |
| 9 000 | 2,07603 Kč | 18 684,27 Kč |
| 15 000 | 1,94906 Kč | 29 235,90 Kč |
| 21 000 | 1,87385 Kč | 39 350,85 Kč |
| 30 000 | 1,80075 Kč | 54 022,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






