SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN6A09GQTA

DigiKey Part Number
31-ZXMN6A09GQTATR-ND - Tape & Reel (TR)
31-ZXMN6A09GQTACT-ND - Cut Tape (CT)
31-ZXMN6A09GQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN6A09GQTA
Description
MOSFET N-CH 60V 5.4A SOT223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5.4A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1407 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
1030,58600 Kč305,86 Kč
10020,79530 Kč2 079,53 Kč
50016,60846 Kč8 304,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,80447 Kč14 804,47 Kč
2 00013,70629 Kč27 412,58 Kč
3 00013,14692 Kč39 440,76 Kč
5 00013,12468 Kč65 623,40 Kč
Manufacturers Standard Package
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč