SIBF-20-F-S-AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIBF-20-F-S-AD

DigiKey Part Number
SAM15779-ND
Manufacturer
Manufacturer Product Number
SIBF-20-F-S-AD
Description
CONN SPRING MOD 20POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SIBF-20-F-S-AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
20
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,31000 Kč74,31 Kč
2567,36000 Kč1 684,00 Kč
5062,51860 Kč3 125,93 Kč
10059,57150 Kč5 957,15 Kč
50045,88900 Kč22 944,50 Kč
1 00041,25821 Kč41 258,21 Kč
2 50039,17599 Kč97 939,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,31000 Kč
Unit Price with VAT:89,91510 Kč