26V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS232033B102

DigiKey Part Number
283-STS232033B102TR-ND - Tape & Reel (TR)
283-STS232033B102CT-ND - Cut Tape (CT)
283-STS232033B102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232033B102
Description
TVS DIODE 3.3VWM 26VC SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
100pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
3.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,55900 Kč75,59 Kč
1004,81060 Kč481,06 Kč
5003,61964 Kč1 809,82 Kč
1 0003,23516 Kč3 235,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66955 Kč8 008,65 Kč
6 0002,42975 Kč14 578,50 Kč
9 0002,30754 Kč20 767,86 Kč
15 0002,17016 Kč32 552,40 Kč
21 0002,08879 Kč43 864,59 Kč
30 0002,00971 Kč60 291,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč