Mosfet Array 20V 2.11A (Ta) 1.39W Surface Mount X2-DFN1310-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2300UFL4-7

DigiKey Part Number
31-DMN2300UFL4-7TR-ND - Tape & Reel (TR)
31-DMN2300UFL4-7CT-ND - Cut Tape (CT)
31-DMN2300UFL4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2300UFL4-7
Description
MOSFET 2N-CH 20V 2.11A 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.11A (Ta) 1.39W Surface Mount X2-DFN1310-6 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
DMN2300UFL4-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.11A (Ta)
Rds On (Max) @ Id, Vgs
195mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
128.6pF @ 25V
Power - Max
1.39W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1310-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 847
Factory Stock: 63 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,84000 Kč88,40 Kč
1005,66110 Kč566,11 Kč
5004,28654 Kč2 143,27 Kč
1 0003,84242 Kč3 842,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,27779 Kč9 833,37 Kč
6 0002,99320 Kč17 959,20 Kč
9 0002,84815 Kč25 633,35 Kč
15 0002,68517 Kč40 277,55 Kč
21 0002,58865 Kč54 361,65 Kč
30 0002,49483 Kč74 844,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč