Diode 20 V 500mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU0520-HF

DigiKey Part Number
641-2022-2-ND - Tape & Reel (TR)
641-2022-1-ND - Cut Tape (CT)
641-2022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBU0520-HF
Description
DIODE SCHOTTKY 20V 500MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0520-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
100pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
1003,98750 Kč398,75 Kč
5002,98088 Kč1 490,44 Kč
1 0002,65583 Kč2 655,83 Kč
2 0002,38181 Kč4 763,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,15098 Kč8 603,92 Kč
8 0001,95673 Kč15 653,84 Kč
12 0001,85771 Kč22 292,52 Kč
20 0001,74641 Kč34 928,20 Kč
28 0001,68049 Kč47 053,72 Kč
40 0001,61642 Kč64 656,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč