DMG2305UX-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 9 764
Unit Price: 0,59000 Kč
Datasheet

Similar


onsemi
In Stock: 390
Unit Price: 0,74000 Kč
Datasheet

Similar


onsemi
In Stock: 38 739
Unit Price: 0,82000 Kč
Datasheet

Similar


onsemi
In Stock: 82 111
Unit Price: 0,54000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 108
Unit Price: 0,69000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22 540
Unit Price: 0,38000 Kč
Datasheet
P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2305UX-13

DigiKey Part Number
DMG2305UX-13DITR-ND - Tape & Reel (TR)
DMG2305UX-13DICT-ND - Cut Tape (CT)
DMG2305UX-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2305UX-13
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG2305UX-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
52mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
808 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
1002,57230 Kč257,23 Kč
5001,89822 Kč949,11 Kč
1 0001,67963 Kč1 679,63 Kč
2 0001,49527 Kč2 990,54 Kč
5 0001,29528 Kč6 476,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,17142 Kč11 714,20 Kč
20 0001,06718 Kč21 343,60 Kč
30 0001,01406 Kč30 421,80 Kč
50 0000,95435 Kč47 717,50 Kč
70 0000,91898 Kč64 328,60 Kč
100 0000,88460 Kč88 460,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč