
DMG1012TQ-7 | |
|---|---|
DigiKey Part Number | DMG1012TQ-7DITR-ND - Tape & Reel (TR) DMG1012TQ-7DICT-ND - Cut Tape (CT) DMG1012TQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1012TQ-7 |
Description | MOSFET N-CH 20V 630MA SOT523 |
Customer Reference | |
Detailed Description | N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 4.5 V |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60.67 pF @ 16 V |
Part Status Not For New Designs | Power Dissipation (Max) 280mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-523 |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG1012T-13 | Diodes Incorporated | 11 019 | 31-DMG1012T-13CT-ND | 5,67000 Kč | Parametric Equivalent |
| DMG1012T-7 | Diodes Incorporated | 196 957 | DMG1012T-7DICT-ND | 22,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,35810 Kč | 235,81 Kč |
| 500 | 1,73612 Kč | 868,06 Kč |
| 1 000 | 1,53411 Kč | 1 534,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27675 Kč | 3 830,25 Kč |
| 6 000 | 1,14684 Kč | 6 881,04 Kč |
| 9 000 | 1,08058 Kč | 9 725,22 Kč |
| 15 000 | 1,00606 Kč | 15 090,90 Kč |
| 21 000 | 0,96190 Kč | 20 199,90 Kč |
| 30 000 | 0,91896 Kč | 27 568,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











