
DMG1012T-13 | |
|---|---|
DigiKey Part Number | 31-DMG1012T-13TR-ND - Tape & Reel (TR) 31-DMG1012T-13CT-ND - Cut Tape (CT) 31-DMG1012T-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1012T-13 |
Description | MOSFET N-CH 20V 630MA SOT523 T&R |
Customer Reference | |
Detailed Description | N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 60.67 pF @ 16 V |
FET Type | Power Dissipation (Max) 280mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG1012T-7 | Diodes Incorporated | 196 957 | DMG1012T-7DICT-ND | 0,85000 Kč | Parametric Equivalent |
| DMG1012TQ-7 | Diodes Incorporated | 645 367 | DMG1012TQ-7DICT-ND | 0,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,57444 Kč | 787,22 Kč |
| 1 000 | 1,38923 Kč | 1 389,23 Kč |
| 2 000 | 1,23311 Kč | 2 466,22 Kč |
| 5 000 | 1,06363 Kč | 5 318,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95864 Kč | 9 586,40 Kč |
| 20 000 | 0,87024 Kč | 17 404,80 Kč |
| 30 000 | 0,82519 Kč | 24 755,70 Kč |
| 50 000 | 0,77453 Kč | 38 726,50 Kč |
| 70 000 | 0,74453 Kč | 52 117,10 Kč |
| 100 000 | 0,71537 Kč | 71 537,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






