Mosfet Array 20V 4.6A (Ta), 3.2A (Ta) 700mW (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2053UVTQ-7

DigiKey Part Number
31-DMC2053UVTQ-7TR-ND - Tape & Reel (TR)
31-DMC2053UVTQ-7CT-ND - Cut Tape (CT)
31-DMC2053UVTQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2053UVTQ-7
Description
MOSFET N/P-CH 20V 4.6A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.6A (Ta), 3.2A (Ta) 700mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.6A (Ta), 3.2A (Ta)
Rds On (Max) @ Id, Vgs
35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6nC @ 4.5V, 5.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
369pF @ 10V, 440pF @ 10V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1010,06200 Kč100,62 Kč
1006,49180 Kč649,18 Kč
5004,95054 Kč2 475,27 Kč
1 0004,45355 Kč4 453,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,70705 Kč11 121,15 Kč
6 0003,39835 Kč20 390,10 Kč
9 0003,24100 Kč29 169,00 Kč
15 0003,06422 Kč45 963,30 Kč
21 0002,95954 Kč62 150,34 Kč
30 0002,93384 Kč88 015,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč