
DMC2053UVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC2053UVTQ-13TR-ND - Tape & Reel (TR) 31-DMC2053UVTQ-13CT-ND - Cut Tape (CT) 31-DMC2053UVTQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2053UVTQ-13 |
Description | MOSFET N/P-CH 20V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A (Ta), 3.2A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta), 3.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V, 5.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V, 440pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 100 | 6,92930 Kč | 692,93 Kč |
| 500 | 5,28394 Kč | 2 641,97 Kč |
| 1 000 | 4,75353 Kč | 4 753,53 Kč |
| 2 000 | 4,30690 Kč | 8 613,80 Kč |
| 5 000 | 3,82315 Kč | 19 115,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,52412 Kč | 35 241,20 Kč |
| 20 000 | 3,27271 Kč | 65 454,20 Kč |
| 30 000 | 3,14464 Kč | 94 339,20 Kč |
| 50 000 | 3,00082 Kč | 150 041,00 Kč |
| 70 000 | 2,92660 Kč | 204 862,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









