Similar
Similar
Similar
Similar
Similar

DESDALC5LP-7B | |
|---|---|
DigiKey Part Number | DESDALC5LP-7BDITR-ND - Tape & Reel (TR) DESDALC5LP-7BDICT-ND - Cut Tape (CT) DESDALC5LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESDALC5LP-7B |
Description | TVS DIODE 3VWM 16.7VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 26pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC5V0-HF | Comchip Technology | 5 311 | 641-1516-1-ND | 8,76000 Kč | Similar |
| CPDQC5V0-HF | Comchip Technology | 1 646 | 641-1523-1-ND | 8,34000 Kč | Similar |
| CPDQR12V-HF | Comchip Technology | 0 | 641-2064-2-ND | 0,00000 Kč | Similar |
| CPDQR24V-HF | Comchip Technology | 0 | CPDQR24V-HF-ND | 2,12722 Kč | Similar |
| CPDQR5V0C-HF | Comchip Technology | 0 | CPDQR5V0C-HF-ND | 1,35907 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 100 | 2,04800 Kč | 204,80 Kč |
| 500 | 1,50076 Kč | 750,38 Kč |
| 1 000 | 1,32328 Kč | 1 323,28 Kč |
| 2 000 | 1,17365 Kč | 2 347,30 Kč |
| 5 000 | 1,01116 Kč | 5 055,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91051 Kč | 9 105,10 Kč |
| 20 000 | 0,82577 Kč | 16 515,40 Kč |
| 30 000 | 0,78257 Kč | 23 477,10 Kč |
| 50 000 | 0,73401 Kč | 36 700,50 Kč |
| 70 000 | 0,70524 Kč | 49 366,80 Kč |
| 100 000 | 0,67728 Kč | 67 728,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |





