Direct
Similar
Similar
Similar
Similar

CPDQR12V-HF | |
|---|---|
DigiKey Part Number | 641-2064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQR12V-HF |
Description | TVS DIODE 12VWM 25VC 402 |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR12V-HF Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 25W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Capacitance @ Frequency 12pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQC12V-HF | Comchip Technology | 5 087 | 641-2049-1-ND | 9,59000 Kč | Direct |
| DESDALC5LP-7B | Diodes Incorporated | 0 | DESDALC5LP-7BDICT-ND | 5,42000 Kč | Similar |
| ESDALC5-1BM2 | STMicroelectronics | 58 | 497-10981-1-ND | 7,30000 Kč | Similar |
| ESDALCL5-1BM2 | STMicroelectronics | 55 | 497-13526-1-ND | 8,76000 Kč | Similar |
| ESDAVLC8-1BM2 | STMicroelectronics | 6 | 497-10414-1-ND | 18,56000 Kč | Similar |




