MFR Recommended
Similar
Similar
Similar
Similar

CPDQR24V-HF | |
|---|---|
DigiKey Part Number | CPDQR24V-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQR24V-HF |
Description | TVS DIODE 24VWM 47V 0402/SOD923F |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR24V-HF Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Last Time Buy | Applications General Purpose |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQC24VE-HF | Comchip Technology | 13 343 | 641-1891-1-ND | 9,80000 Kč | MFR Recommended |
| DESDALC5LP-7B | Diodes Incorporated | 0 | DESDALC5LP-7BDICT-ND | 5,42000 Kč | Similar |
| ESDALC5-1BM2 | STMicroelectronics | 58 | 497-10981-1-ND | 7,30000 Kč | Similar |
| ESDALCL5-1BM2 | STMicroelectronics | 55 | 497-13526-1-ND | 8,76000 Kč | Similar |
| ESDAVLC8-1BM2 | STMicroelectronics | 6 | 497-10414-1-ND | 18,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12722 Kč | 10 636,10 Kč |
| 10 000 | 1,94327 Kč | 19 432,70 Kč |
| 15 000 | 1,92705 Kč | 28 905,75 Kč |
| Unit Price without VAT: | 2,12722 Kč |
|---|---|
| Unit Price with VAT: | 2,57394 Kč |




