
CPDQC24VE-HF | |
|---|---|
DigiKey Part Number | 641-1891-2-ND - Tape & Reel (TR) 641-1891-1-ND - Cut Tape (CT) 641-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC24VE-HF |
Description | TVS DIODE 24VWM 46VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 138W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 26.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 100 | 3,80200 Kč | 380,20 Kč |
| 500 | 2,83844 Kč | 1 419,22 Kč |
| 1 000 | 2,52706 Kč | 2 527,06 Kč |
| 2 000 | 2,26470 Kč | 4 529,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,98027 Kč | 9 901,35 Kč |
| 10 000 | 1,80429 Kč | 18 042,90 Kč |
| 15 000 | 1,71461 Kč | 25 719,15 Kč |
| 25 000 | 1,61381 Kč | 40 345,25 Kč |
| 35 000 | 1,55410 Kč | 54 393,50 Kč |
| 50 000 | 1,49607 Kč | 74 803,50 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

