DDZ9689S-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 602
Unit Price: 0,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 458
Unit Price: 0,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28 464
Unit Price: 0,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 338
Unit Price: 0,70000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07736 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 777
Unit Price: 0,64000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04807 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 9 229
Unit Price: 0,28000 Kč
Datasheet

Similar


onsemi
In Stock: 1 866
Unit Price: 0,15000 Kč
Datasheet

Similar


onsemi
In Stock: 5 407
Unit Price: 0,15000 Kč
Datasheet

Similar


onsemi
In Stock: 560
Unit Price: 0,15000 Kč
Datasheet
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
SOD-323

DDZ9689S-7

DigiKey Part Number
DDZ9689S-7DITR-ND - Tape & Reel (TR)
DDZ9689S-7DICT-ND - Cut Tape (CT)
DDZ9689S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9689S-7
Description
DIODE ZENER 5.1V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231BS-7-FDiodes Incorporated2 602MMSZ5231BS-FDICT-ND0,21000 KčDirect
BZT52C5V1S-7-FDiodes Incorporated7 458BZT52C5V1S-FDICT-ND0,21000 KčSimilar
MMSZ5231BS-7Diodes Incorporated0MMSZ5231BSDICT-ND0,29000 KčSimilar
BZT52C5V1-E3-08Vishay General Semiconductor - Diodes Division28 464BZT52C5V1-E3-08CT-ND0,39000 KčSimilar
BZX384-C5V1,115Nexperia USA Inc.01727-BZX384-C5V1,115CT-ND0,14000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,06700 Kč40,67 Kč
1002,53390 Kč253,39 Kč
5001,86866 Kč934,33 Kč
1 0001,65322 Kč1 653,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,37841 Kč4 135,23 Kč
6 0001,23976 Kč7 438,56 Kč
9 0001,16900 Kč10 521,00 Kč
15 0001,08945 Kč16 341,75 Kč
21 0001,04232 Kč21 888,72 Kč
30 0000,99649 Kč29 894,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč