GDZ5V1B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 20,91459 Kč
Datasheet

Similar


onsemi
In Stock: 61 328
Unit Price: 52,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 52,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 70,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 142 400
Unit Price: 13,27569 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30 284
Unit Price: 76,86000 Kč
Datasheet

Similar


onsemi
In Stock: 1 362
Unit Price: 107,61000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 89,16000 Kč
Datasheet
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ5V1B-HE3-18

DigiKey Part Number
GDZ5V1B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ5V1B-HE3-18
Description
DIODE ZENER 5.1V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types