


BZT52C5V1-E3-08 | |
|---|---|
DigiKey Part Number | BZT52C5V1-E3-08TR-ND - Tape & Reel (TR) BZT52C5V1-E3-08CT-ND - Cut Tape (CT) BZT52C5V1-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1-E3-08 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C5V1-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,68930 Kč | 368,93 Kč |
| 500 | 2,75158 Kč | 1 375,79 Kč |
| 1 000 | 2,44858 Kč | 2 448,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06249 Kč | 6 187,47 Kč |
| 6 000 | 1,86777 Kč | 11 206,62 Kč |
| 9 000 | 1,76852 Kč | 15 916,68 Kč |
| 15 000 | 1,65691 Kč | 24 853,65 Kč |
| 21 000 | 1,59080 Kč | 33 406,80 Kč |
| 30 000 | 1,52654 Kč | 45 796,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


