
CZRV5231B-G | |
|---|---|
DigiKey Part Number | CZRV5231B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5231B-G |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5231B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -60°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17827 Kč | 3 534,81 Kč |
| 6 000 | 1,05816 Kč | 6 348,96 Kč |
| 9 000 | 0,99687 Kč | 8 971,83 Kč |
| 15 000 | 0,92796 Kč | 13 919,40 Kč |
| 21 000 | 0,88713 Kč | 18 629,73 Kč |
| 30 000 | 0,84742 Kč | 25 422,60 Kč |
| 75 000 | 0,76025 Kč | 57 018,75 Kč |
| 150 000 | 0,70638 Kč | 105 957,00 Kč |
| 300 000 | 0,67929 Kč | 203 787,00 Kč |
| Unit Price without VAT: | 1,17827 Kč |
|---|---|
| Unit Price with VAT: | 1,42571 Kč |




