
DDZ24C-7 | |
|---|---|
DigiKey Part Number | DDZ24CDITR-ND - Tape & Reel (TR) DDZ24CDICT-ND - Cut Tape (CT) DDZ24CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ24C-7 |
Description | DIODE ZENER 24V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-123 |
Power - Max 470 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ24C-7 | Diodes Incorporated | 1 377 | DDZ24CDICT-ND | 5,04000 Kč | Parametric Equivalent |
| BZT52C24-E3-08 | Vishay General Semiconductor - Diodes Division | 11 291 | BZT52C24-E3-08GICT-ND | 9,45000 Kč | Similar |
| BZT52C24-E3-18 | Vishay General Semiconductor - Diodes Division | 7 872 | BZT52C24-E3-18GICT-ND | 9,45000 Kč | Similar |
| BZT52C24-G3-08 | Vishay General Semiconductor - Diodes Division | 15 000 | 112-BZT52C24-G3-08CT-ND | 7,35000 Kč | Similar |
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13 109 | 1514-CMHZ4709TRPBFREECT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99559 Kč | 2 986,77 Kč |
| 6 000 | 0,89046 Kč | 5 342,76 Kč |
| 9 000 | 0,83677 Kč | 7 530,93 Kč |
| 15 000 | 0,77641 Kč | 11 646,15 Kč |
| 21 000 | 0,74062 Kč | 15 553,02 Kč |
| 30 000 | 0,70583 Kč | 21 174,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






