
CMHZ4709 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4709TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4709TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4709TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4709 TR PBFREE |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,07494 Kč | 1 537,47 Kč |
| 1 000 | 2,74108 Kč | 2 741,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31608 Kč | 6 948,24 Kč |
| 6 000 | 2,10169 Kč | 12 610,14 Kč |
| 9 000 | 1,99241 Kč | 17 931,69 Kč |
| 15 000 | 1,86956 Kč | 28 043,40 Kč |
| 21 000 | 1,79681 Kč | 37 733,01 Kč |
| 30 000 | 1,72608 Kč | 51 782,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








