


BZT52C24-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C24-E3-18GITR-ND - Tape & Reel (TR) BZT52C24-E3-18GICT-ND - Cut Tape (CT) BZT52C24-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24-E3-18 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C24-7-F | Diodes Incorporated | 13 044 | BZT52C24-FDICT-ND | 4,41000 Kč | Similar |
| BZT52C24S-7-F | Diodes Incorporated | 1 188 | BZT52C24S-FDICT-ND | 5,25000 Kč | Similar |
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13 109 | 1514-CMHZ4709TRPBFREECT-ND | 10,50000 Kč | Similar |
| CMHZ5252B TR PBFREE | Central Semiconductor Corp | 8 822 | 1514-CMHZ5252BTRPBFREECT-ND | 11,34000 Kč | Similar |
| DDZ24CS-7 | Diodes Incorporated | 3 587 | DDZ24CSDICT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 500 | 2,74738 Kč | 1 373,69 Kč |
| 1 000 | 2,44459 Kč | 2 444,59 Kč |
| 2 000 | 2,18925 Kč | 4 378,50 Kč |
| 5 000 | 1,91254 Kč | 9 562,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74128 Kč | 17 412,80 Kč |
| 20 000 | 1,59722 Kč | 31 944,40 Kč |
| 30 000 | 1,52383 Kč | 45 714,90 Kč |
| 50 000 | 1,44134 Kč | 72 067,00 Kč |
| 70 000 | 1,39250 Kč | 97 475,00 Kč |
| 100 000 | 1,34503 Kč | 134 503,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

