Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5252B TR PBFREE

DigiKey Part Number
1514-CMHZ5252BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5252BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5252BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5252B TR PBFREE
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
33 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,90800 Kč69,08 Kč
1004,38440 Kč438,44 Kč
5003,28870 Kč1 644,35 Kč
1 0002,93468 Kč2 934,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,48420 Kč7 452,60 Kč
6 0002,25708 Kč13 542,48 Kč
9 0002,14131 Kč19 271,79 Kč
15 0002,01116 Kč30 167,40 Kč
21 0001,93407 Kč40 615,47 Kč
30 0001,85914 Kč55 774,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč