Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

DDTC143ZE-7-F | |
|---|---|
DigiKey Part Number | DDTC143ZE-7-FDITR-ND - Tape & Reel (TR) DDTC143ZE-7-FDICT-ND - Cut Tape (CT) DDTC143ZE-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143ZE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ZE-7-F | Diodes Incorporated | 0 | DDTC143ZE-7-FDICT-ND | 5,42000 Kč | Parametric Equivalent |
| DTC143ZET1G | onsemi | 0 | DTC143ZET1GOSCT-ND | 3,55000 Kč | Direct |
| DTC143ZETL | Rohm Semiconductor | 40 345 | DTC143ZETLCT-ND | 7,09000 Kč | Direct |
| DTD513ZETL | Rohm Semiconductor | 8 265 | 846-DTD513ZETLCT-ND | 10,22000 Kč | Similar |
| DTD543ZETL | Rohm Semiconductor | 2 995 | DTD543ZETLCT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 100 | 2,04380 Kč | 204,38 Kč |
| 500 | 1,49826 Kč | 749,13 Kč |
| 1 000 | 1,32161 Kč | 1 321,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09630 Kč | 3 288,90 Kč |
| 6 000 | 0,98247 Kč | 5 894,82 Kč |
| 9 000 | 0,92441 Kč | 8 319,69 Kč |
| 15 000 | 0,85908 Kč | 12 886,20 Kč |
| 21 000 | 0,82039 Kč | 17 228,19 Kč |
| 30 000 | 0,78274 Kč | 23 482,20 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |








